Omron B3U-1000PM Keypad Switch 12VDC 0.05A SPST surface Mount

Image Representative of Range

Omron B3U-1000PM Keypad Switch 12VDC 0.05A SPST surface Mount

MPN
B3U-1000PM
Brand
Omron
EAN-13
2050007647485
Order Code
05-6278
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.597
50+ £0.579
250+ £0.560
500+ £0.542
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

The Omron B3U-1000PM is a micro tactile switch designed for top actuation.

It features a compact design and is available in a 1k reel for efficient manufacturing.

Typical applications include consumer electronics and industrial control panels where reliability and tactility are crucial.

This switch is known for its durability and responsive feel, making it suitable for various precise input devices.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Actuator Length 1.2mm
Outline Dimensions 2.5mm
Illumination None
Operating Force 150gf
Actuator Colour Black
Actuator Style Plunger
Connection SMD
Contact DC Voltage 12V dc
Contact Type 1 maker
Engineering Part No B3U1000PM
Engineering Series No B3U
Functions momentary
IP Rating IP40
Length 3mm
Maximum Operating Temperature 70°C
Mechanical Life 200000Operations
Minimum Operating Temperature 25°C
Mount Type Surface
Packaging Type Bag
Series B3U 1000
Standards/Approvals RoHS
Switch Operation Momentary
Switching Voltage 12V DC
Terminal Type Surface Mount

Reviews

Be the first to submit a review

Trustpilot