Omron B3FS-4055P Keypad Switch SPST Momentary 2.55N Snap On Terminal

Image Representative of Range

Omron B3FS-4055P Keypad Switch SPST Momentary 2.55N Snap On Terminal

MPN
B3FS-4055P
Brand
Omron
EAN-13
2050007647232
Order Code
05-6271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.691
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 323 in stock

Omron's B3FS-4055P is a compact pushbutton switch designed for momentary action. Key attributes include its reliable tactile feedback and durability. Typical applications include use in consumer electronics and industrial control panels.
Type Pushbutton
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 7.3mm
Outline Dimensions 6.3 x 6
Illumination None
Operating Force 260gf
Contact Type 1 maker
Engineering Part No B3FS4055P
Engineering Series No B3FS4
Functions momentary
Packaging Type Bag

Reviews

Be the first to submit a review

Trustpilot