Omron B3FS-1092P Pushbutton 24V DC 0.05A Momentary Type Tape

MPN
B3FS-1092P
Brand
Omron
EAN-13
2050011878899
Order Code
17-0614
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 893 in stock

Omron, B3FS-1092P, is a high-quality push-button switch designed for various applications requiring reliable momentary contact. This switch operates at a voltage of 24 V DC and is rated for a current of 0.05 A, making it suitable for low-power signalling and control circuits. The B3FS-1092P features a tape packaging format, which is commonly utilised in automated manufacturing processes such as pick-and-place assembly. Typical engineering applications include audio/visual equipment, consumer electronics, and industrial control panels, where tactile feedback and compact form factor are essential. With its robust construction, the B3FS-1092P switch ensures long-lasting performance and dependable operation in a wide range of electronic systems.
Type B3FS-1092P
Switch Function 1 breaker
Mounting Panel
Voltage Rating 24V
Panel Cutout Dimensions N/A
Actuating Force 1.96N
Connection SMD
Contact Type 1 maker
Content 1
Functions momentary
Product Type Pushbutton
Switching current (max.) 0.05A
Switching Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot