Omron B3FS-1052 Keypad Switch SPST 0.05A 24VDC Tactile SMT

Image Representative of Range

Omron B3FS-1052 Keypad Switch SPST 0.05A 24VDC Tactile SMT

MPN
B3FS-1052
Brand
Omron
EAN-13
2050007639725
Order Code
05-6270
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.664
50+ £0.633
125+ £0.602
250+ £0.561
500+ £0.524
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

The Omron B3FS-1052 is a surface-mount tactile switch known for its reliability.

This single-pole, single-throw (SPST-NO) switch operates at 12VDC and can handle currents up to 50mA.

It features a compact design suitable for applications such as consumer electronics and industrial equipment.

The switch is ideal for use in environments where space-saving and efficiency are crucial.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Actuator Length 7.3mm
Outline Dimensions 6mm
Illumination None
Operating Force 200gf
Actuator Style Plunger
Connection SMD
Contact AC Voltage 250V ac
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3FS1052
Engineering Series No B3FS1
Functions momentary
Illuminated No
Length 6.3mm
Maximum Operating Temperature 70°C
Mechanical Life 300000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series B3FS 1000
Standards/Approvals RoHS
Switching Voltage 24V DC
Terminal Type Surface Mount

Reviews

Be the first to submit a review

Trustpilot