Omron B3FS-1000P Pushbutton SPST Tactile 0.05A 24VDC 1.27N SMD

Image Representative of Range

Omron B3FS-1000P Pushbutton SPST Tactile 0.05A 24VDC 1.27N SMD

MPN
B3FS-1000P
Brand
Omron
EAN-13
2050007639558
Order Code
05-6263
Country of Origin
China
View Full Product Range (10)

Discontinued


The Omron B3FS-1000P is a tactile switch, measuring 6x6x3.1mm with an actuation force of 100gF.

It is designed for reliable momentary contact, offering tactile feedback when pressed.

Typical applications include use in consumer electronics, industrial control panels, and telecommunications equipment.

The compact size and durability make it suitable for various electronic devices and interfaces.


Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 3.1mm
Outline Dimensions 6mm
Illumination None
Operating Force 130gf
Actuator Style Plunger
Connection SMD
Contact AC Voltage 250V ac
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3FS1000P
Engineering Series No B3FS1
Functions momentary
Illuminated No
Length 6.3mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series B3FS 1000
Standards/Approvals RoHS
Switching Voltage 24V DC
Terminal Type Surface Mount

Trustpilot