Omron B3FS-1000 Keypad Switch SPST Momentary 24VDC 0.05A surface Mount

Image Representative of Range

Omron B3FS-1000 Keypad Switch SPST Momentary 24VDC 0.05A surface Mount

MPN
B3FS-1000
Brand
Omron
EAN-13
2050007639541
Order Code
05-6262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.247
3000+ £0.246
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 561 in stock

Omron's B3FS-1000 is a surface-mount tactile switch with a single-pole single-throw normally open configuration.

It operates at 1.57N actuation force and supports up to 12VDC.

This switch is commonly used in electronic devices for user input functions.

Its compact design makes it suitable for applications in compact circuits and portable gadgets.


Type Pushbutton
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 0.05A
Actuator Length 4.3mm
Outline Dimensions 6.3 x 6
Illumination None
Operating Force 130gf
Connection SMD
Contact Type 1 maker
Engineering Part No B3FS1000
Engineering Series No B3FS1
Functions momentary
Packaging Type Bag
Switching Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot