Omron B3F-5051 Pushbutton Switch SPST 0.05A 24VDC Tactile solder

Image Representative of Range

Omron B3F-5051 Pushbutton Switch SPST 0.05A 24VDC Tactile solder

MPN
B3F-5051
Brand
Omron
EAN-13
2050007647164
Order Code
05-6259
Country of Origin
Japan
View Full Product Range (28)

Discontinued


The Omron B3F-5051 is a mechanical keyswitch offering tactile feedback.

It operates at 125V with a current rating of 50mA and is single-pole, single-throw normally open (SPST-NO).

This component is ideal for use in electronic devices requiring precise and reliable input, such as keyboards and control panels.

Its robust design ensures durability and consistent performance in varying environmental conditions.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Actuator Length 7.3mm
Outline Dimensions 12mm
Illumination None
Operating Force 180gf
Actuator Colour Blue
Actuator Style Plunger
Connection THT
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3F5051
Engineering Series No B3F4
Functions momentary
Illuminated No
IP Rating IP00
Length 12mm
Maximum Operating Temperature 70°C
Mechanical Life 3000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series B3F
Standards/Approvals RoHS
Switching Voltage 24V DC
Terminal Type Solder

Trustpilot