Omron B3F-1070 Keypad Switch 24VDC 0.05A SPST Tactile Through Hole

Image Representative of Range

Omron B3F-1070 Keypad Switch 24VDC 0.05A SPST Tactile Through Hole

MPN
B3F-1070
Brand
Omron
EAN-13
2050007635307
Order Code
05-6244
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
50+ £0.514
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 677 in stock

The Omron B3F-1070 is a momentary pushbutton switch rated for 24 V DC and 0.05 A. Its compact design makes it ideal for use in consumer electronics and industrial control panels. This reliable switch is suitable for applications requiring precise tactile feedback.
Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 9.5mm
Outline Dimensions 6mm
Illumination None
Operating Force 130gf
Actuator Style Plunger
Connection THT
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3F1070
Engineering Series No B3F1
Functions momentary
Illuminated No
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series B3F
Standards/Approvals RoHS
Switching Voltage 24V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot