Omron B32-2010 Switch Cap black 1pc Tactile Switch key top

Image Representative of Range

Omron B32-2010 Switch Cap black 1pc Tactile Switch key top

MPN
B32-2010
Brand
Omron
EAN-13
2050007630364
Order Code
05-6231
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.06
125+ £1.05
500+ £1.01
1250+ £0.977
2500+ £0.945
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The Omron B32-2010 switch key cap is designed for use with bezels.

It features a durable construction and is suitable for high-usage environments.

This product is ideal for controlling mechanisms in industrial or commercial settings.

Its compatibility with existing Omron systems ensures seamless integration and operation.


Accessory Type Switch cap
Cap Colour Black
Colour Black
Engineering Part No B322010
Engineering Series No B32
For Use With 3W
Length 6mm
Packaging Type Bag
Product Type Tactile Switch Cap
Shape Round
Standards/Approvals RoHS Compliant

Reviews

Be the first to submit a review

Trustpilot