Omron B32-1280 Switch Cap red for B3F B3FS B3W Tactile Switches

Image Representative of Range

Omron B32-1280 Switch Cap red for B3F B3FS B3W Tactile Switches

MPN
B32-1280
Brand
Omron
EAN-13
2050007630210
Order Code
05-6229
Country of Origin
Japan
View Full Product Range (6)

Discontinued


Omron manufactures the B32-1280 switch cap, which is red and comes in a single piece per bag. This switch cap is designed for enhancing the visibility and usability of electronic switches. Typical applications include use in control panels and electronic devices requiring manual input.
Accessory Type Switch cap
Cap Colour Red
Colour Red
Dim (L x W) 9 mm x 9 mm
Engineering Part No B321280
Engineering Series No B32
For Use With 3W
Length 9mm
Packaging Type Bag
Product Type Tactile Switch Cap
Shape Square
Standards/Approvals RoHS
Width 9mm

Trustpilot