Omron B32-1060 Switch Cap White 1pc for B3F/B3FS/B3W Switches

Omron B32-1060 Switch Cap White 1pc for B3F/B3FS/B3W Switches

Order Code:

05-6226

Brand: Omron MPN: B32-1060 EAN-13: 2050007630104

Discontinued


The Omron B32-1060 Switch Bezel Cap is a white, 4x4 keycap designed for precise fitting and enhanced user interaction.

It is part of the versatile Omron range, known for its high-quality and reliable performance in switch applications.

This keycap is typically used in industrial and automation equipment where durability and clarity are required.

Its ergonomic design allows for easy operation and clear designations on control panels.


Accessory Type Switch cap
Cap Colour White
Colour White
Dim (L x W) 4 mm x 4 mm
Engineering Part No B321060
Engineering Series No B32
For Use With 3W
Length 4mm
Packaging Type Bag
Product Type Tactile Switch Cap
Shape Square
Standards/Approvals RoHS
Width 4mm

Trustpilot