Omron B32-1030 Tactile Switch Cap yellow for B3F B3FS B3W Switches

Omron B32-1030 Tactile Switch Cap yellow for B3F B3FS B3W Switches

Order Code:

05-6223

Brand: Omron MPN: B32-1030 EAN-13: 2050007630074

Discontinued


The Omron B32-1030 is a switch bezel cap with a 4x4 keycap configuration.

It features a yellow colour for easy identification and visibility.

This component is typically used in industrial and commercial equipment for efficient control and operation.

The B32-1030 is suitable for environments where precision and reliability are essential.


Accessory Type Switch cap
Cap Colour Yellow
Colour Yellow
Dim (L x W) 4 mm x 4 mm
Engineering Part No B321030
Engineering Series No B32
For Use With 3W
Length 4mm
Packaging Type Bag
Product Type Tactile Switch Cap
Shape Square
Standards/Approvals RoHS
Width 4mm

Trustpilot