Omron A7DP2061 Compact BCD Thumbwheel Switch 0.1 A at 30 VDC Panel Mount

MPN
A7DP-206-1
Brand
Omron
Order Code
15-4905
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 30/11/2026

The Omron A7DP-206-1 is a panel-mounted thumbwheel switch designed for precise manual input of numerical values in electronic systems. It provides a binary-coded decimal (BCD) output for each digit, making it suitable for applications requiring digital encoding such as industrial control panels, test equipment, and configuration interfaces. The switch features a compact snap-in design for easy installation, gold-plated PCB terminals for reliable electrical connections, and a push-wheel mechanism that allows secure digit selection from 0 to 9.

Engineered for durability and accuracy, the A7DP-206-1 supports a contact rating of 0.1 A at 30 VDC and offers high insulation resistance and dielectric strength for safe operation. Its mechanical life exceeds 30,000 operations, and it operates within a temperature range of –10 °C to +70 °C, ensuring performance in demanding environments. The device's low-profile design and robust construction make it an ideal choice for engineers seeking a dependable solution for numeric input in digital circuits.


  • Thumbwheel Actuator: Push-wheel style for manual digit selection from 0–9 with clear numeric display.
  • BCD Output: Provides binary-coded decimal encoding for reliable digital input in electronic circuits.
  • Electrical Rating: 0.1 A at 30 VDC with high insulation resistance and dielectric strength for safe operation.
  • Mounting Design: Snap-in panel mount with compact dimensions and PCB through-hole termination for secure installation.
  • Durability: Mechanical life of 30,000 operations and operating temperature range of –10 °C to +70 °C for industrial environments.
  • Non-Illuminated: Simple, robust design without illumination, ideal for configuration and control panels.
Type Thumbwheel Switch
Contact Configuration Binary Coded Decimal
Switch Function Maintained
Current Rating 0.1A
Mounting Panel
Voltage Rating 30V
Illumination Non-Illuminated
Panel Cutout Dimensions 14.2 x 1.5mm
Actuator Style Thumbwheel
Orientation Horizontal
Termination Solder
Voltage Rating (AC) 250V AC
Voltage Rating (DC) 30V DC

Reviews

Be the first to submit a review

Trustpilot