Omron A6TN-8101 A6TN Series DIP Switch SPST 1 Position Surface Mount

MPN
A6TN-8101
Brand
Omron
Order Code
15-5933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
250+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 1,170 in stock

The Omron A6TN-8101 is a DIP switch from the A6TN series featuring a single pole, single throw configuration.

It is designed for surface mount applications, making it suitable for compact electronic devices.

This switch is typically used in settings requiring easy and reliable changes to electrical circuits, such as setting configurations on a printed circuit board.

The A6TN-8101 is ideal for use in industrial control systems and consumer electronics.


Type DIP Switch
Circuit SPST
Number of Positions 1
Current Rating 25mA
Voltage Rating 24VDC
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot