Omron A6TN-2104 DIP Switch 4 Position Surface Mount SPST

MPN
A6TN-2104
Brand
Omron
Order Code
15-5883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
177+ £0.754
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 177
Available to back orderBack-order availability date - 06/10/2026

The Omron A6TN-2104 is a 4-position DIP switch designed for surface mount applications.

It features single pole, single throw (SPST) contacts and is suitable for compact electronic devices.

This switch is ideal for configuring settings in consumer electronics, telecommunications, and industrial control systems.

Its compact design allows for easy integration into circuit boards.


Type DIP Switch
Circuit SPST
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot