Omron A6TN-1101 Dip Switch 1Pole SMT Extended-Actuator

MPN
A6TN-1101
Brand
Omron
Order Code
15-6077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
177+ £0.466
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 177
Despatched within 5 working days - 100 in stock

The Omron A6TN-1101 is a 1-pole DIP switch designed for surface-mount technology.

It features an extended actuator for easy operation and precise settings.

This component is typically used in electronic devices for selecting operational modes or setting configurations.

Its compact size makes it ideal for applications with limited space.


Type DIP Switch
Number of Positions 1
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Extended Actuator
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot