Omron A6T-1101 Slide DIP Switch SPST 0.025A 24VDC THT 1 pin

Image Representative of Range

Omron A6T-1101 Slide DIP Switch SPST 0.025A 24VDC THT 1 pin

MPN
A6T-1101
Brand
Omron
EAN-13
2050007659808
Order Code
05-6216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £0.811
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

The Omron A6T-1101 is a single inline (SIL) DIP switch with one pin, designed for through-hole technology (THT) mounting. It is ideal for applications requiring user-selectable settings, such as in circuit tuning or configuration. This durable switch is typically used in electronic devices where space is limited, and precise control is essential.
Type DIP switch
Circuit SPST
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
actuator model Flat
Engineering Part No A6T1101
Engineering Series No A6T
Misc Attribute 2 THT
Number of pins 1
Number of Poles 1
Packaging Type Bag
Product Type Rotary Coded DIP Switch
Switch position Off/On
Switching Capacity 0.025 A/24V DC

Reviews

Be the first to submit a review

Trustpilot