Omron A6S-8102-H Slide DIP Switch SMD 8PST 8 pins 24VDC 0.025A

Image Representative of Range

Omron A6S-8102-H Slide DIP Switch SMD 8PST 8 pins 24VDC 0.025A

MPN
A6S-8102-H
Brand
Omron
EAN-13
2050007658597
Order Code
05-6213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The Omron A6S-8102-H is an 8-pin, surface-mounted DIP switch. Manufactured by Omron, this component is used in electronic circuit designs for setting configurations in a compact space. It is typically applied in consumer electronics, telecommunications equipment, and industrial machines for flexible, on-board setting adjustments.
Type DIP switch
Circuit 8PST
Number of Positions 8
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
actuator model Flat
Engineering Part No A6S8102H
Engineering Series No A6S
Misc Attribute 2 SMD
Mount Type Surface Mount
Number of pins 8
Packaging Type Bag
Product Type Rotary Coded DIP Switch
Switch position Off/On
Switching Capacity 0.025 A/24V DC

Reviews

Be the first to submit a review

Trustpilot