Omron A6S-4104-H DIP Switch 4-pin SMD 0.025A 24VDC solder terminal

Image Representative of Range

Omron A6S-4104-H DIP Switch 4-pin SMD 0.025A 24VDC solder terminal

MPN
A6S-4104-H
Brand
Omron
EAN-13
2050007658238
Order Code
05-6212
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

Omron A6S-4104-H is a rotary DIP switch designed for surface mount technology.

It features an unshrouded 6-position configuration for easy integration and adjustment.

This switch is commonly used in telecommunications, consumer electronics, and industrial control applications.

The Omron A6S-4104-H ensures reliable performance and compact design for tight spaces.


Type DIP switch
Number of Positions 4
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
actuator model Raised
Engineering Part No A6S4104H
Engineering Series No A6S
Misc Attribute 2 SMD
Mount Type Surface Mount
Number of pins 4
Packaging Type Bag
Product Type Rotary Coded DIP Switch
Switch position Off/On
Switching Capacity 0.025 A/24V DC

Reviews

Be the first to submit a review

Trustpilot