Omron A6R-102RS Coded Rotary Switch 10 positions SP10T 0.025A 24VDC

Image Representative of Range

Omron A6R-102RS Coded Rotary Switch 10 positions SP10T 0.025A 24VDC

MPN
A6R-102RS
Brand
Omron
EAN-13
2050007657439
Order Code
05-6204
Country of Origin
China
View Full Product Range (3)

Discontinued


The Omron A6R-102RS is a female shrouded connector known for its durable design.

It features a robust structure that ensures reliable performance in various environments.

The connector is typically used in electronic and industrial applications where secure connections are essential.

Omron's quality manufacturing is evident in the A6R-102RS's long-lasting construction.


Type Coded rotary switch
Number of Positions 10
Index Stops 10
Current Rating (Amps) 20mA
Actuator Type Rotary Flush
Engineering Part No A6R102RS
Engineering Series No A6R
Packaging Type Bag

Trustpilot