Omron A6KSV-104RF Rotary DIP Switch SMT 10 Position 4 Pin Horizontal

MPN
A6KSV-104RF
Brand
Omron
Order Code
15-4535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
30+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 29 in stock

The Omron A6KSV-104RF is a rotary DIP switch with 10 positions and 4 pins designed for surface-mount technology.

It features a horizontal mounting orientation, making it suitable for compact and efficient circuit design.

This switch is commonly used in electronic devices requiring precise control and configuration.

Typical applications include telecommunications equipment and audio-visual devices.


Type DIP Switch
Number of Positions 10
Index Stops 10
Number of Decks 1
Current Rating (Amps) 25mA
Actuator Type Rotary Flush
Mount Type Surface Mount
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot