Omron A6HF-4102 Dip Switch 4 Pole Dual In-Line Package

MPN
A6HF-4102
Brand
Omron
Order Code
15-5381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
44+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 44
Despatched within 5 working days - 9 in stock

The Omron A6HF-4102 is a 4-pole dual in-line package dip switch.

It features a compact size and reliable on/off settings for precision control.

This component is typically used in circuit board configurations for setting options or configurations.

The A6HF-4102 is suitable for applications in consumer electronics and professional equipment.


Type DIP Switch
Circuit On / off
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot