Omron A6H-4101 Series Slide DIP Switch 4PST 4 SMD 24VDC 0.025A SMT

Image Representative of Range

Omron A6H-4101 Series Slide DIP Switch 4PST 4 SMD 24VDC 0.025A SMT

MPN
A6H-4101
Brand
Omron
EAN-13
2050007656272
Order Code
05-6200
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

Omron's A6H-4101 is a surface-mounted DIP switch featuring four pins. This component is ideal for setting hardware configurations in electronic circuits due to its compact and reliable design. Typical applications include signal switching and programming mode selection in consumer electronics and industrial equipment.
Type DIP switch
Circuit 4PST
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Slide
Pitch 1.27mm
actuator model Flat
Engineering Part No A6H4101
Engineering Series No A6H
Misc Attribute 2 SMD
Number of pins 4
Packaging Type Bag
Switch position Off/On
Switching Capacity 0.025 A/24V DC

Reviews

Be the first to submit a review

Trustpilot