Omron A6H-2101 A6H Dip Switch Slider SPST Through Hole Actuator

MPN
A6H-2101
Brand
Omron
Order Code
15-4932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
30+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 05/10/2026

The Omron A6H-2101 is an A6H dip switch with a slider actuator, designed for SPST operation.

It features a through-hole mounting for secure installation on PCBs.

This switch is typically used in electronic devices for configuration settings.

Omron's A6H-2101 ensures reliable performance in various applications like consumer electronics and industrial equipment.


Type DIP Switch
Circuit SPST
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot