Omron A6EN0015F DIP Switch Through-Hole 15-Position Top Actuated

Image Representative of Range

Omron A6EN0015F DIP Switch Through-Hole 15-Position Top Actuated

Order Code:

15-0181

Brand: Omron MPN: A6EN0015F
Qty Unit Price (Ex VAT)
60+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 08/05/2026

The Omron A6EN0015F is a DIP switch with 15 positions.

It features a through-hole mount and is top actuated for easy operation.

This switch is ideal for circuit board configuration and settings customisation.

It is commonly used in electronic devices for selecting operational modes or settings.


Type DIP Switch
Number of Positions 15
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Top Actuated
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot