Omron A6E-4104-N Slide DIP Switch 4 pins SPST 0.025A 24VDC THT

Image Representative of Range

Omron A6E-4104-N Slide DIP Switch 4 pins SPST 0.025A 24VDC THT

MPN
A6E-4104-N
Brand
Omron
EAN-13
2050007655831
Order Code
05-6195
Country of Origin
China
View Full Product Range (23)

Discontinued


The Omron A6E-4104-N is a compact slide switch with four positions and a sleek black design.

This switch is designed for panel mounting, offering easy integration in various control systems.

Its reliable performance makes it suitable for applications in electronics where precise switching is needed.

The A6E-4104-N is ideal for adjusting settings in audio equipment and industrial machinery.


Type DIP switch
Circuit SPST
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
actuator model Raised
Engineering Part No A6E4104N
Engineering Series No A6E-N
Misc Attribute 2 THT
Number of pins 4
Packaging Type Bag
Product Type Rotary Coded DIP Switch
Switch position Off/On
Switching Capacity 0.025 A/24V DC

Trustpilot