Omron A6E-0104-N DIP Switch 10 Pin SPST 0.025A 24VDC THT solder terminal

Image Representative of Range

Omron A6E-0104-N DIP Switch 10 Pin SPST 0.025A 24VDC THT solder terminal

MPN
A6E-0104-N
Brand
Omron
EAN-13
2050007655770
Order Code
05-6194
Country of Origin
China
View Full Product Range (23)

Discontinued


The Omron A6E-0104-N is a DIP switch with SPST configuration and four positions.

It features a compact piano-style design and is blue in colour.

This switch is ideal for use in circuit board applications where the selection of multiple options or functions is required.

It ensures reliable performance for precise electronic control.


Type DIP switch
Circuit SPST
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
actuator model Raised
Engineering Part No A6E0104N
Engineering Series No A6E-N
Misc Attribute 2 THT
Number of pins 10
Packaging Type Bag
Switch position Off/On
Switching Capacity 0.025 A/24V DC

Trustpilot