Omron A6DR-4100 Slide Dip Switch 4 Switches SPST On-Off

MPN
A6DR-4100
Brand
Omron
Order Code
15-4949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 89 in stock

The Omron A6DR-4100 is a slide DIP switch featuring four individual SPST switches.

These switches offer an on-off configuration for precise control in electrical circuits.

Widely used in applications such as board-level settings or device configuration, it provides reliable performance.

Its compact design suits use in space-constrained electronic devices and circuit boards.


Type DIP Switch
Circuit SPST
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Piano
Pitch 2.54mm
Mount Type Through Hole
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot