Omron A6DR-2100 Slide Dip Switch 2 Switches SPST On-Off

MPN
A6DR-2100
Brand
Omron
Order Code
15-5444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
60+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 26 in stock

The Omron A6DR-2100 is a slide dip switch featuring two SPST On-Off switches.

It provides reliable operation with clear on-off settings.

Ideal for circuit board configurations, it is used in electronic and communication devices.

The compact design ensures easy integration in space-constrained applications.


Type DIP Switch
Circuit SPST
Number of Positions 2
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Piano
Pitch 2.54mm
Mount Type Through Hole
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot