Omron A6DR-0100 Slide Dip Switch 10 SPST On-Off

MPN
A6DR-0100
Brand
Omron
Order Code
15-5240
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
4+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 40 in stock

Omron A6DR-0100 is a slide DIP switch featuring 10 positions with SPST on-off contacts.

It is designed for easy configuration and compact space utilisation.

The switch is ideal for setting hardware addresses or configurations on circuit boards.

Common applications include telecommunications and industrial equipment.


Type DIP Switch
Circuit SPST
Number of Positions 10
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot