Omron A6D-8103 DIP Switch Slide Actuator Through Hole 8 Position

MPN
A6D-8103
Brand
Omron
Order Code
15-6043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 190 in stock

The Omron A6D-8103 is a DIP switch with a slide actuator design.

It has eight positions and is intended for through hole mounting.

This component is typically used to configure settings on circuit boards.

It is ideal for applications requiring compact and easily adjustable configuration solutions.


Type DIP Switch
Number of Positions 8
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
Mount Type Through Hole
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot