Omron A6D-4100 Slide Dip Switch 4 Switches 4PST On-Off

MPN
A6D-4100
Brand
Omron
Order Code
15-5736
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
100+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 28/09/2026

The Omron A6D-4100 is a slide DIP switch featuring four independent switches.

It is configured in a 4PST on-off arrangement for versatile control.

This switch is compact and reliable, suitable for PCB mounting in electronic circuits.

Typical applications include setting configurations and parameters in industrial equipment and consumer electronics.


Type DIP Switch
Circuit 4PST
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
Mount Type Through Hole
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot