Omron A6C-16R(N) Rotary Switch 16 Position Replaces A6C-16R

MPN
A6C-16R(N)
Brand
Omron
Order Code
15-5856
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
60+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,475 in stock

The Omron A6C-16R(N) Rotary Switch is a high-quality, durable component designed for versatile applications.

It features 16 selectable positions, offering precise control and reliable performance.

This switch is commonly used in electronic devices and control panels for selecting options or functions.

The A6C-16R(N) serves as a direct replacement for the A6C-16R, ensuring compatibility with existing systems.


Type Rotary Switch
Number of Positions 16
Index Stops 16
Number of Decks 1
Current Rating (Amps) 25mA
Actuator Type Rotary Flush
Mount Type Through Hole
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot