Omron 2SMPP-03 Pressure Sensor1pc compact high accuracy

Image Representative of Range

Omron 2SMPP-03 Pressure Sensor1pc compact high accuracy

MPN
2SMPP-03
Brand
Omron
EAN-13
2050007628514
Order Code
05-6192
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 284 availableBack-order availability date - 06/12/2026

The Omron 2SMPP-03 is a compact, low-power pressure sensor.

It is designed to accurately measure pressure in various applications.

Typical uses include medical devices and portable equipment.

The sensor's small size makes it ideal for space-constrained environments.


Type Pressure sensor
Operating Temperature 10 to +100 °C
Engineering Part No 2SMPP03
Engineering Series No 2SMPP
Housing Material Polyphenylene Sulphide
Maximum Operating Temperature 100°C
Maximum Pressure Measurement 50kPa
Media Measured Air
Minimum Operating Temperature 10°C
Minimum Pressure Measurement -50kPa
Output Type Amplified
Packaging Type Bag
Pressure Reading Type Relative
Product Type Pressure Sensor
Series 2SMPP
Standards/Approvals RoHS
Terminal Type PCB

Reviews

Be the first to submit a review

Trustpilot