Omron 2SMPP-03 Omron Pressure Sensor Compact Low-Power

Image Representative of Range

Omron 2SMPP-03 Omron Pressure Sensor Compact Low-Power

MPN
2SMPP-03
Brand
Omron
Order Code
15-4501
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
30+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 284 in stock

The Omron 2SMPP-03 is a compact, low-power pressure sensor.

It is designed to accurately measure pressure in various applications.

Typical uses include medical devices and portable equipment.

The sensor's small size makes it ideal for space-constrained environments.


Type Pressure Sensor
Sensor Pressure
Housing Material Polyphenylene Sulphide
Maximum Operating Temperature 100°C
Maximum Pressure Measurement 50kPa
Media Measured Air
Minimum Operating Temperature 10°C
Minimum Pressure Measurement -50kPa
Output Type Amplified
Pressure Reading Type Relative
Product Type Pressure Sensor
Series 2SMPP
Standards/Approvals RoHS
Terminal Type PCB

Reviews

Be the first to submit a review

Trustpilot