Omnitronic 60004023 Speakers Black Compact 2356990

MPN
60004023
Brand
Omnitronic
EAN-13
4026397575316
Order Code
19-3795
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £58.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Omnitronic 60004023 is a robust and versatile speaker stand designed to securely hold loudspeakers in various environments. Constructed for durability, this model supports the MOVE MK2 loudspeaker, offering a stable and adjustable platform. Its sturdy build ensures reliable performance in both static and dynamic audio setups, making it suitable for use in professional audio applications such as live concerts, theatres, and public address systems. The stand's design facilitates easy mounting and adjustment of loudspeakers, ensuring optimal sound dispersion and performance. This speaker stand is an essential component for engineers seeking consistent and dependable loudspeaker positioning.
Type PA speaker stand set
Impedance Not Applicable
Power - Rated Not Applicable
Content 2
Dimensions (Ø x H) 35 mm x 100 cm
Height 100cm
Height (min.) 1m
Max. load Capacity 30kg
Size 35mm
Weight 5.80kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot