Omnitronic 3340531 Audio & Video Cable Black 1m Durable Connectors

Order Code:

19-3778

Brand: Omnitronic MPN: 30225205 EAN-13: 4026397165678
Qty Unit Price (Ex VAT)
1+ £8.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Omnitronic 3340531 is a high-quality audio and video cable meticulously designed for reliable performance in both professional and consumer electronics applications. Assembled with durable connectors, this cable measures 1 metre in length and is constructed with precision to ensure optimal signal integrity. It is particularly suited for use in environments where stable and high-fidelity audio-visual transmission is required, such as in studio settings, home theatre systems, or broadcast facilities. The robust construction of the Omnitronic 3340531 ensures longevity and consistent performance across a range of demanding applications. Additionally, its compatibility with a wide range of devices makes it a versatile choice for numerous configurations.
Connector 1 XLR socket 3-pin
Connector 2 XLR
Length 1.5m
Colour Black
Type XLR Adapter cable
Cable Use XLR
No. of A connectors 1
No. of B connections 2
Type B XLR plug 3-pin

To use this facility please Sign In.

Sign In

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot