Omnitronic 30226400 Cable Black 1.5m Durable and reliable audio connectivity

MPN
30226400
Brand
Omnitronic
EAN-13
4026397149821
Order Code
19-3786
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.34
10+ £3.20
100+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Omnitronic 30226400, 04026397149821, is a robust audio and video cable assembly renowned for its durability and reliable performance. This black cable measures 1.5 metres in length, providing effective audio connectivity for a range of professional and consumer applications. Its construction ensures minimal signal loss, making it suitable for environments where audio integrity is paramount, such as live sound setups, recording studios, and audio-visual installations. The cable's resilient design supports longevity, even under frequent use, making it a dependable choice for engineers requiring consistent audio transmission without compromise.
Connector 1 XLR socket 3-pin
Connector 2 XLR
Length 1.5m
Colour Black
Type XLR Adapter
Cable Use XLR
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot