Omnitronic 30225207 Audio & Video Cable Assembly black copper 5m

MPN
30225207
Brand
Omnitronic
EAN-13
4026397533255
Order Code
19-3780
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £6.96 £5.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Omnitronic, 30225207, is an audio and video cable assembly designed to facilitate reliable signal transmission in professional and consumer electronic environments. This assembly is presented in black with copper conductors and measures 5 metres in length, providing ample reach for varied setup configurations. Common applications include connecting audio-visual equipment such as amplifiers, receivers, and multimedia projectors, where signal integrity is crucial. This product, also referred to as 2300017, offers a durable solution ideal for both temporary setups and permanent installations, ensuring consistent performance across diverse use cases.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 0.5m
Colour Black
Type XLR Adapter cable
Cable Use XLR
No. of A connectors 1
No. of B connections 2
Type B XLR socket 3-pin

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot