Omnitronic 3022519D SP-7870060 black audio & video cable assemblies

MPN
3022519D
Brand
Omnitronic
EAN-13
4026397301021
Order Code
19-3775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £12.30 £10.46
10+ £10.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Omnitronic 3022519D is a reliable component in audio and video cable assembly solutions. This black cable assembly is engineered to meet the high demands of professional audio and video equipment integration. Designed for seamless signal transmission and durability, it utilises robust cabling to ensure longevity and consistent performance. The product is adaptable for use in various engineering applications, such as connecting audiovisual systems in both commercial and residential settings, where maintaining high fidelity and signal integrity is crucial.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 10m
Colour Black
Type XLR Adapter cable
Cable Use XLR
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot