Omnitronic 3022519B Cable Assembly Audio Video Black High-Quality Connection

MPN
3022519B
Brand
Omnitronic
EAN-13
4026397300949
Order Code
19-3773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £5.89 £5.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Omnitronic 3022519B is a high-quality cable assembly designed for audio and video applications, known for its reliable connectivity and durability. This product, also referred to as the 2300010, features precise engineering suited for environments requiring robust transmission of audio and video signals, making it suitable for both professional studio setups and high-end home theatre systems. Manufactured to maintain optimal signal integrity, the Omnitronic 3022519B can be employed effectively in various engineering projects and installations where dependable interconnectivity is crucial. Designed with a black exterior, this assembly ensures secure connections, enhancing overall system performance. The product is specifically relevant for contexts requiring dependable audio-visual solutions.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 2m
Colour Black
Type XLR Adapter cable
Cable Use XLR
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot