Omnitronic 30225197 RCA Audio & Video Cable Assemblies Black 1.8m

MPN
30225197
Brand
Omnitronic
EAN-13
4026397300666
Order Code
19-3771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £8.74 £7.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Omnitronic 30225197 Audio & Video Cable Assemblies in black offer reliable connectivity for a variety of applications, measuring 1.8 metres in length. Designed for integration into both audio and visual systems, these assemblies provide efficient signal transmission, making them suitable for use in professional sound and video installations. Engineers might employ this product in scenarios ranging from home theatre setups to studio environments, where precise audio-visual signal transfer is essential.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 5m
Colour Black
Type XLR Adapter cable
Cable Use XLR
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot