Omnitronic 30225196 HDMI Adapter 1x HDMI plug to 1x HDMI plug Black Audio Cable

MPN
30225196
Brand
Omnitronic
EAN-13
4026397300635
Order Code
19-3770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £6.78 £5.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Omnitronic 30225196 HDMI adapter, referenced under alternate description 2300007, is designed to connect HDMI cables, featuring a plug on both ends in a black finish. This audio and video cable assembly is essential for professionals requiring high-definition data transfer between HDMI-compatible devices. It is suitable for a variety of engineering applications, including configuring multimedia systems, enhancing connectivity in test setups, and supporting audio-visual equipment in both research environments and commercial installations. This adapter is recognised for its significance in ensuring reliable and efficient connections.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 2m
Colour Black
Type XLR Adapter cable
Cable Use XLR
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot