Omnitronic 30225170 Audio Cable Black 3m High-quality signal transmission

MPN
30225170
Brand
Omnitronic
EAN-13
4026397124965
Order Code
19-3766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £8.56 £7.28
10+ £7.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Omnitronic 30225170 is a high-performance audio cable designed to deliver superior signal transmission for a variety of professional applications. This cable, identified by GTIN 04026397124965, forms part of the audio and video cable assemblies category, ensuring reliable connectivity for sound engineers and audio technicians. The 3-metre black cable features robust construction that minimises interference and preserves audio integrity, making it suitable for use in recording studios, live performance settings, and broadcast environments. As an alternate description, it is also referenced as 2300003 - Omnitronic 30225170, underscoring its versatility and compatibility with a range of audio equipment.
Connector 1 XLR socket 3-pin
Connector 2 XLR
Length 5m
Colour Black
Type XLR Adapter cable
Cable Use XLR
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot