Omnitronic 30225158 Headphones Black Lightweight Design Comfortable Fit

MPN
30225158
Brand
Omnitronic
EAN-13
4026397433012
Order Code
19-3763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £6.78 £5.76
10+ £5.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Omnitronic 30225158 headphones, identified with the unique manufacturer part number, are engineered to provide a lightweight design and a comfortable fit, making them suitable for prolonged usage without causing undue fatigue. These headphones are particularly crafted for applications within audio and video cable assemblies, where precise and reliable audio transmission is essential. With a robust construction, the 30225158 model is designed to withstand the demands of both professional and domestic engineering environments, ensuring compatibility and performance across various audio systems. The product's integrated features serve engineers who require dependable and high-quality acoustics in their development and testing projects.
Connector 1 Jack plug 3.5mm
Connector 2 XLR
Length 1.5m
Colour Black
Type XLR Adapter cable
Cable Use XLR
No. of A connectors 1
No. of B connections 2
Type B XLR plug 3-pin

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot