Omnitronic 30224028 XLR Adapter 1x RCA plug to 1x XLR socket 3-pin Audio Cable

MPN
30224028
Brand
Omnitronic
EAN-13
4026397364200
Order Code
19-3761
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £7.31 £6.21
10+ £5.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Omnitronic 30224028 XLR Adapter 1x RCA plug to 1x XLR socket 3-pin Audio Cable, also known under the alternate description 2299995, is an audio and video cable assembly engineered for reliable signal transmission. This adapter, identified by the barcode 04026397364200, supports the conversion between RCA and XLR interfaces, making it indispensably suitable for professional audio environments where robust connectivity is required. Designed with precision, the XLR socket accommodates balanced audio signals which ensure minimal interference and noise, while the RCA plug allows for integration with consumer audio equipment. This versatile component is commonly used in studio settings, sound reinforcement applications, and field recordings, facilitating seamless interconnection between varied audio devices.
Connector 1 RCA plug (phono)
Connector 2 XLR
Length 2m
Colour Black
Type XLR Adapter cable
Cable Use XLR
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot