Omnitronic 30220899 Cable XLR to XLR Black Durable 5m Length

MPN
30220899
Brand
Omnitronic
EAN-13
4026397574081
Order Code
19-3757
Country of Origin
China
View Full Product Range (25)

Discontinued


Omnitronic 30220899 is an XLR to XLR cable featuring a robust design, black in colour, and offering a durable construction with a length of 5 metres. This cable is identified by the GTIN 04026397574081 and provides reliable performance for professional audio and lighting applications. With its secure connections, it is well-suited for use in connecting microphones, mixers, and DMX lighting control systems, where signal integrity and longevity are paramount. Its sturdy build ensures it can withstand the rigours of frequent use in demanding environments, making it an essential component for engineers and technicians working in live performance, studio settings, and broadcast industries. The product's precision engineering guarantees effective transfer of audio and data signals, maintaining the highest quality standards expected in professional setups.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 1m
Colour Red
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Alternatives (3)


Trustpilot