Omnitronic 3022075A Audio & Video Cable Assemblies Black 2m Durable Design

MPN
3022075A
Brand
Omnitronic
EAN-13
4026397370492
Order Code
19-3749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £6.78 £5.76
10+ £5.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Omnitronic 3022075A is a highly reliable solution in audio and video cable assemblies, available in a durable black finish with a length of 2 metres. Known for its robust construction, the Omnitronic 3022075A cable assembly is specifically engineered to maintain optimal signal integrity, making it adept for both professional and consumer electronics applications. Typical uses include connecting audiovisual equipment such as televisions, monitors, and sound systems, where maintaining high-quality signal transmission is imperative. Registration under the product code 2299978 further identifies its alternate description within technical settings, ensuring compatibility with a wide array of audio and video systems.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 0.2m
Colour Black
Type XLR Adapter cable
Cable Use XLR
No. of A connectors 1
No. of B connections 1
Type B XLR plug 3-pin

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot