Omnitronic 3022055N Cable XLR 3m black high-flexibility shielded

MPN
3022055N
Brand
Omnitronic
EAN-13
4026397124880
Order Code
19-3742
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £13.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Omnitronic 3022055N is a high-quality, shielded 3-metre XLR cable designed for enhanced flexibility, suitable for professional audio and DMX lighting applications. This cable features robust XLR connectors that ensure secure and reliable signal transmission, making it ideal for both studio and live sound environments. With its high-shielding properties, it effectively minimises interference and signal loss, thus maintaining optimal audio quality and performance across extensive systems. The cable's durability and flexibility are particularly beneficial for engineers and technicians requiring dependable performance in varied configurations and setups, where ease of handling and resilience are crucial. This product is identified by the unique identifier 04026397124880, also known under the alternate description 2299970.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 10m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot