Omnitronic 3022050R Omnitronic XLR cable black 3m

MPN
3022050R
Brand
Omnitronic
EAN-13
4026397230109
Order Code
19-3740
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £9.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Omnitronic 3022050R is a high-quality XLR cable measuring 3 metres, designed to meet the stringent requirements of professional audio and DMX lighting setups. Featuring robust connectors, this cable ensures reliable signal transmission, minimising interference and signal degradation. It is typically employed in studio environments, live sound applications, and lighting control systems where clear, uninterrupted audio and data transmission are critical. The durable construction of the Omnitronic 3022050R provides longevity and resilience even under frequent use, making it a dependable choice for engineers and technicians in the field. With its versatility, it serves effectively in both permanent installations and dynamic event settings.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 5m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot